845-124-542-802

Heilind Number:EDA845-124-542-802
Manufacturer:EDAC
Manufacturer Number:845-124-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-542-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions with two rows for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential connector for seamless data transmission.