845-124-542-804

Heilind Number:EDA845-124-542-804
Manufacturer:EDAC
Manufacturer Number:845-124-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-542-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 124 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for any project. Upgrade your setup with this connector and experience enhanced performance and durability.