845-124-542-808

Heilind Number:EDA845-124-542-808
Manufacturer:EDAC
Manufacturer Number:845-124-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-542-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek design with two rows of 124 contact positions, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver efficient power transfer. With a straight mount orientation and a row spacing of .2 inches, it allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB interconnection setup. Upgrade your connectivity solutions with this essential component.