845-124-544-212

Heilind Number:EDA845-124-544-212
Manufacturer:EDAC
Manufacturer Number:845-124-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-544-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features 124 positions across two rows with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in any project. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees efficiency and durability in all conditions. Ideal for a wide range of electronic applications, it's a must-have for any professional or hobbyist. Elevate your connectivity game with this essential component.