845-124-555-201

Heilind Number:EDA845-124-555-201
Manufacturer:EDAC
Manufacturer Number:845-124-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-201

Detailed Description

Elevate your PCB connectivity with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector boasts 124 positions across two rows, ensuring optimal signal transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential connector that meets the highest industry standards.