845-124-555-212

Heilind Number:EDA845-124-555-212
Manufacturer:EDAC
Manufacturer Number:845-124-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 124 positions with two rows for seamless interfacing. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, and an amperage of 3A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.