845-124-555-512

Heilind Number:EDA845-124-555-512
Manufacturer:EDAC
Manufacturer Number:845-124-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. Its dual-row configuration and Copper Alloy contact material offer reliable performance, with 124 positions for extensive connectivity possibilities. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Trust in this essential component to streamline your circuit connections with ease.