845-124-555-807

Heilind Number:EDA845-124-555-807
Manufacturer:EDAC
Manufacturer Number:845-124-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, boasting a pitch of .1 inch and a row spacing of .2 inch, it offers reliable power delivery at an amperage of 3A. Supporting up to 124 positions, this connector ensures efficient data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse industrial environments. Elevate your PCB connections with this essential component.