845-124-555-808

Heilind Number:EDA845-124-555-808
Manufacturer:EDAC
Manufacturer Number:845-124-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-808

Detailed Description

Enhance connectivity within your electronic systems with our high-performance 124-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a compact pitch of .1 inches and dual-row configuration, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Elevate your PCB connections with this essential component, ideal for diverse applications in the electronics industry.