845-124-556-201

Heilind Number:EDA845-124-556-201
Manufacturer:EDAC
Manufacturer Number:845-124-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, it features 124 positions with a pitch of .1 inches, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and demanding settings. Upgrade your connectivity solutions with this essential component.