845-124-556-212

Heilind Number:EDA845-124-556-212
Manufacturer:EDAC
Manufacturer Number:845-124-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions with a pitch of .1 inches, ensuring reliable transmission of signals. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contact material, it offers optimal conductivity. With a straight mount orientation, it facilitates easy installation onto your PCB. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, it is suitable for various environments. Upgrade your device's performance with this high-quality connector.