845-124-556-512

Heilind Number:EDA845-124-556-512
Manufacturer:EDAC
Manufacturer Number:845-124-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The connector offers a versatile solution with a straight mount orientation and two rows of 124 positions each, facilitating seamless PCB connections. Engineered for efficiency, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact designs. The contact material, made of durable Copper Alloy, guarantees optimal conductivity for uninterrupted signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.