845-124-556-802

Heilind Number:EDA845-124-556-802
Manufacturer:EDAC
Manufacturer Number:845-124-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 124 positions, ensuring optimal functionality for your electronic applications. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability and longevity, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector for secure and efficient data transmission, meeting the demands of modern connectivity standards. Elevate your PCB assembly with this essential component.