845-124-556-803

Heilind Number:EDA845-124-556-803
Manufacturer:EDAC
Manufacturer Number:845-124-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-803

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Featuring 124 positions and a compact .1-inch pitch, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105°C, it is suitable for various applications. Trust in our high-quality connector for efficient and secure connectivity in your projects.