845-124-556-808

Heilind Number:EDA845-124-556-808
Manufacturer:EDAC
Manufacturer Number:845-124-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-808

Detailed Description

Effortlessly connect circuit boards with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it offers exceptional durability with housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 124 positions, it ensures reliable and efficient connectivity. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.