845-124-556-812

Heilind Number:EDA845-124-556-812
Manufacturer:EDAC
Manufacturer Number:845-124-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-556-812

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions in a straight mount orientation, ensuring efficient data transmission within your circuitry. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing, this connector offers exceptional durability and safety. The copper alloy contact material provides optimal conductivity, while the operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your devices with this essential component, available now.