845-124-558-201

Heilind Number:EDA845-124-558-201
Manufacturer:EDAC
Manufacturer Number:845-124-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 124 positions across two rows, ensuring robust and reliable connections in even the most demanding applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers exceptional conductivity and longevity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for professionals seeking top-tier performance in their PCB setups, this connector is a must-have in any toolkit. Elevate your connectivity game with this essential component.