845-124-558-207

Heilind Number:EDA845-124-558-207
Manufacturer:EDAC
Manufacturer Number:845-124-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-to-Board PCB Connector. Designed for seamless integration, its 124 positions ensure efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability. The right-angle mount orientation enables space-saving installation, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your PCB assembly with this high-quality connector for optimal performance.