845-124-558-212

Heilind Number:EDA845-124-558-212
Manufacturer:EDAC
Manufacturer Number:845-124-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-212

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable power transfer with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With two rows and a pitch of .1 inch, it offers efficient space utilization on PCBs. The Copper Alloy contact material ensures optimal conductivity, while the right-angle mount orientation enables flexible installation. With 124 positions, it caters to a wide range of connectivity needs, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic designs with this essential component.