845-124-558-502

Heilind Number:EDA845-124-558-502
Manufacturer:EDAC
Manufacturer Number:845-124-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation and two rows of 124 positions, it offers versatile installation options for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise connections, while the -40 to 105°C operating temperature range guarantees optimal performance in any environment. Upgrade your setup with this essential connector, a must-have for any tech enthusiast.