845-124-558-508

Heilind Number:EDA845-124-558-508
Manufacturer:EDAC
Manufacturer Number:845-124-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector boasts 124 positions across two rows, ensuring reliable and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. Crafted with precision, the copper alloy contacts deliver optimal conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, this connector is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.