845-124-558-802

Heilind Number:EDA845-124-558-802
Manufacturer:EDAC
Manufacturer Number:845-124-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 124 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its right-angle mount orientation and a pitch of .1 inch make it ideal for space-saving installations. Elevate the functionality of your devices with this essential component, perfect for a wide range of applications in various industries.