845-124-558-804

Heilind Number:EDA845-124-558-804
Manufacturer:EDAC
Manufacturer Number:845-124-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, it features two rows with a total of 124 positions, ensuring seamless communication between PCBs. The right-angle mount orientation allows for convenient placement, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. Copper alloy contacts and a .1-inch pitch guarantee optimal signal transfer, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is built to perform in various environments. Upgrade your PCB connections with this essential component.