845-124-558-808

Heilind Number:EDA845-124-558-808
Manufacturer:EDAC
Manufacturer Number:845-124-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-558-808

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 124 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB assembly with this high-quality connector.