845-124-559-201

Heilind Number:EDA845-124-559-201
Manufacturer:EDAC
Manufacturer Number:845-124-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-559-201

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 124 positions for efficient and reliable transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and performance in any setup. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. Its right-angle mount orientation and compact row spacing of .2 inches offer flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our product to streamline your PCB connections and elevate your electronic projects.