845-124-559-212

Heilind Number:EDA845-124-559-212
Manufacturer:EDAC
Manufacturer Number:845-124-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-559-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation in demanding environments. The dual-row layout with 124 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, facilitates efficient data transmission. Crafted with copper alloy contacts, it guarantees superior conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance under varying conditions. Upgrade your electronic setups with this essential connector for seamless and efficient connection solutions.