845-124-559-512

Heilind Number:EDA845-124-559-512
Manufacturer:EDAC
Manufacturer Number:845-124-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-559-512

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a row spacing of .2 inches and 124 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance to elevate your connectivity solutions to the next level.