845-124-559-802

Heilind Number:EDA845-124-559-802
Manufacturer:EDAC
Manufacturer Number:845-124-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 124 positions, ensuring efficient data transfer. The right-angle mount orientation and .1-inch pitch offer versatile installation options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and reliable connectivity.