845-124-560-201

Heilind Number:EDA845-124-560-201
Manufacturer:EDAC
Manufacturer Number:845-124-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of high-quality Copper Alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable and efficient data transmission. With 124 positions available, it offers ample connectivity options for your electronic devices. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your PCB assembly with this essential connector, a must-have for any tech enthusiast or professional.