845-124-560-512

Heilind Number:EDA845-124-560-512
Manufacturer:EDAC
Manufacturer Number:845-124-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while delivering optimal functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, this connector ensures secure and reliable connections. Boasting two rows and 124 positions, it offers ample space for efficient data transmission. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing enhances accessibility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless connectivity.