845-124-560-802

Heilind Number:EDA845-124-560-802
Manufacturer:EDAC
Manufacturer Number:845-124-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-560-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a pitch of .1 inch, it offers precise and secure connections. The 124 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.