845-124-560-808

Heilind Number:EDA845-124-560-808
Manufacturer:EDAC
Manufacturer Number:845-124-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-560-808

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in even the most demanding environments. With two rows of 124 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.