845-126-520-804

Heilind Number:EDA845-126-520-804
Manufacturer:EDAC
Manufacturer Number:845-126-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-520-804

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector in a vibrant green hue. Designed for seamless integration, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring 126 positions across two rows, each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your connectivity solutions with this essential component.