845-126-521-201

Heilind Number:EDA845-126-521-201
Manufacturer:EDAC
Manufacturer Number:845-126-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-201

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows and a compact pitch of .1 inches, it offers precision and efficiency in your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the 126 positions cater to your extensive connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential component for a seamless and secure connection.