845-126-521-204

Heilind Number:EDA845-126-521-204
Manufacturer:EDAC
Manufacturer Number:845-126-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-204

Detailed Description

Enhance your PCB connectivity with this efficient Board to Board Card Edge Connector. Designed for seamless integration, it features dual rows with a total of 126 positions, ensuring ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Crafted with precision, the copper alloy contacts deliver reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation further enhances convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.