845-126-521-212

Heilind Number:EDA845-126-521-212
Manufacturer:EDAC
Manufacturer Number:845-126-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-212

Detailed Description

Elevate your electronic connections with our innovative Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows of 126 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for your PCB boards. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our quality connector to streamline your circuitry and enhance your systems.