845-126-521-508

Heilind Number:EDA845-126-521-508
Manufacturer:EDAC
Manufacturer Number:845-126-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek green color, it offers seamless integration with a dual-row design and a total of 126 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB assembly. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.