845-126-521-512

Heilind Number:EDA845-126-521-512
Manufacturer:EDAC
Manufacturer Number:845-126-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact dual-row design and a pitch of .1 inch, it offers 126 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, ensures high conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professionals and DIY enthusiasts alike, this connector guarantees efficient and secure connections within your electronic projects.