845-126-521-802

Heilind Number:EDA845-126-521-802
Manufacturer:EDAC
Manufacturer Number:845-126-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-802

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 126 positions in a compact, straight-mount orientation, making it ideal for high-density applications. The corrosion-resistant copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers durability and peace of mind. With a pitch of .1 inches and row spacing of .2 inches, assembly is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity. Upgrade your systems with this essential component, perfect for various industries and applications.