845-126-521-803

Heilind Number:EDA845-126-521-803
Manufacturer:EDAC
Manufacturer Number:845-126-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of 126 positions each, this connector ensures efficient signal transmission between boards. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it offers dependable performance even in extreme conditions. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your PCB interconnection needs. Elevate your connectivity standards with this essential component.