845-126-521-804

Heilind Number:EDA845-126-521-804
Manufacturer:EDAC
Manufacturer Number:845-126-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 126 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its performance for secure and stable connections in demanding environments.