845-126-521-812

Heilind Number:EDA845-126-521-812
Manufacturer:EDAC
Manufacturer Number:845-126-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 126 copper alloy contacts, ensuring reliable power and data transmission. The durable UL 94V-0 Diallyl Phthalate housing offers superior protection, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connection. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.