845-126-523-804

Heilind Number:EDA845-126-523-804
Manufacturer:EDAC
Manufacturer Number:845-126-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch and a row spacing of .2 inch, allowing for efficient data transmission across 126 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, guaranteeing robust and consistent performance in challenging environments. Upgrade your PCB assemblies with this essential connector for seamless and reliable data transfer.