845-126-523-808

Heilind Number:EDA845-126-523-808
Manufacturer:EDAC
Manufacturer Number:845-126-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-523-808

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Its copper alloy contact material ensures reliable performance, with a dual-row configuration offering 126 positions for optimal signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.