845-126-524-502

Heilind Number:EDA845-126-524-502
Manufacturer:EDAC
Manufacturer Number:845-126-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-524-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring 126 positions in a compact .1-inch pitch, this connector ensures reliable data transfer and power distribution. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a current rating of 3A, it offers high conductivity and efficiency. Its straight mount orientation and .2-inch row spacing provide easy installation and secure connections. Operating in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.