845-126-525-512

Heilind Number:EDA845-126-525-512
Manufacturer:EDAC
Manufacturer Number:845-126-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 126 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic systems with this high-quality connector, perfect for a wide range of applications.