845-126-525-802

Heilind Number:EDA845-126-525-802
Manufacturer:EDAC
Manufacturer Number:845-126-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this durable connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows of 126 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Suitable for a wide range of applications, this connector guarantees secure and stable connections, even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.