845-126-540-212

Heilind Number:EDA845-126-540-212
Manufacturer:EDAC
Manufacturer Number:845-126-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-540-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for optimal performance in various electronic applications. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. Crafted with precision, the connector guarantees seamless data transmission with an amperage of 3A. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With two rows and a total of 126 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient signal transfer. Suitable for straight mounting, it facilitates hassle-free installation on your PCB. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a must-have for professionals seeking high-quality interconnect solutions. Trust in its performance and elevate your electronic projects to new heights.