845-126-540-512

Heilind Number:EDA845-126-540-512
Manufacturer:EDAC
Manufacturer Number:845-126-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-540-512

Detailed Description

Enhance your circuit board connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 126 positions across two rows, allowing for efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for any PCB assembly project.