845-126-541-212

Heilind Number:EDA845-126-541-212
Manufacturer:EDAC
Manufacturer Number:845-126-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-541-212

Detailed Description

Elevate your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Engineered for seamless performance, this connector boasts a compact design with two rows and 126 positions, ensuring reliable and efficient connectivity for your devices. Crafted with precision, it features durable copper alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing superior quality and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our innovative solution for all your connectivity needs.